Maertz PMMA-1021-001 PLA Satin 1.75mm 1Kg Blue Red

Order Code:

19-2824

Brand: Maertz MPN: PMMA-1021-001 EAN-13: 0093988902022
Qty Unit Price (Ex VAT)
1+ £30.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Maertz PMMA-1021-001 is a high-quality 3D printing consumable designed for precision and durability in additive manufacturing applications, particularly noted for its transparency. This filament, with a diameter of 1.75 mm, is composed of PMMA (polymethyl methacrylate), which offers excellent clarity and optical properties, making it ideal for engineering projects that require detailed and transparent prototypes or parts. Typical applications include prototype development in the automotive and aerospace industries, where visual inspection of internal components is critical, as well as in the creation of clear components for consumer electronics.
Filament Material PLA
Reel Size 1kg
Filament Colour Multicolour
Filament Properties Satin
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot